
ADL024-14E | |
|---|---|
DigiKey Part Number | ADL024-14E-ND |
Manufacturer | |
Manufacturer Product Number | ADL024-14E |
Description | MAGNETIC SWITCH LATCH 4ULLGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Magnetoresistive 4-ULLGA (1.1x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | ADL024-14E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.4mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 350nA | |
Current - Output (Max) | 200µA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-ULLGA (1.1x1.1) | |
Package / Case | 4-XFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,99576 Kč | 47 995,76 Kč |
| Unit Price without VAT: | 47,99576 Kč |
|---|---|
| Unit Price with VAT: | 58,07487 Kč |


