
AD024-00E-TR | |
|---|---|
DigiKey Part Number | 391-AD024-00E-TR-ND - Tape & Reel (TR) 391-AD024-00E-TRCT-ND - Cut Tape (CT) 391-AD024-00E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD024-00E-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.3mT Trip, 0.5mT Release | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply (Max) | 6.5mA | |
Current - Output (Max) | 24mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,80778 Kč | 41 807,78 Kč |
| 2 000 | 40,50928 Kč | 81 018,56 Kč |
| 3 000 | 39,80007 Kč | 119 400,21 Kč |
| 5 000 | 38,95599 Kč | 194 779,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 5 | 56,55000 Kč | 282,75 Kč |
| 10 | 53,99200 Kč | 539,92 Kč |
| 25 | 50,98320 Kč | 1 274,58 Kč |
| 50 | 48,91500 Kč | 2 445,75 Kč |
| 100 | 47,02570 Kč | 4 702,57 Kč |
| 500 | 43,22364 Kč | 21 611,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 5 | 54,92800 Kč | 274,64 Kč |
| 10 | 51,91100 Kč | 519,11 Kč |
| 25 | 48,41160 Kč | 1 210,29 Kč |
| 50 | 46,09360 Kč | 2 304,68 Kč |
| 100 | 44,01300 Kč | 4 401,30 Kč |
| 500 | 39,98664 Kč | 19 993,32 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |

