Digital Switch Omnipolar Switch Open Collector Hall Effect 8-SOIC
cms-photo-disclaimer

AD020-02E

cms-digikey-product-number
AD020-02E-ND
cms-manufacturer
cms-manufacturer-product-number
AD020-02E
cms-description
MAGNETIC SWITCH OMNIPOLAR 8SOIC
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-SOIC
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.4mT Trip, ±1.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 30V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
1 00038,90005 Kč38 900,05 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,90005 Kč
Unit Price with VAT:47,06906 Kč