Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD020-00E

DigiKey Part Number
AD020-00E-ND
Manufacturer
Manufacturer Product Number
AD020-00E
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD020-00E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.4mT Trip, ±1.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 30V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00038,90005 Kč38 900,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,90005 Kč
Unit Price with VAT:47,06906 Kč