8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL005-00E

DigiKey Part Number
391-1056-5-ND
Manufacturer
Manufacturer Product Number
ABL005-00E
Description
MAGNETIC SWITCH SPEC PURP 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ABL005-00E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 36V
Current - Supply (Max)
9mA
Current - Output (Max)
16mA
Output Type
Analog Voltage
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Factory Stock: 9 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,47000 Kč61,47 Kč
554,85600 Kč274,28 Kč
1052,39300 Kč523,93 Kč
2549,44240 Kč1 236,06 Kč
5047,43400 Kč2 371,70 Kč
10045,59220 Kč4 559,22 Kč
50041,88614 Kč20 943,07 Kč
1 00040,50630 Kč40 506,30 Kč
5 00037,72686 Kč188 634,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,47000 Kč
Unit Price with VAT:74,37870 Kč