


AAT006-10E | |
|---|---|
DigiKey Part Number | 391-1082-2-ND - Tape & Reel (TR) 391-1082-1-ND - Cut Tape (CT) 391-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT006-10E |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AAT006-10E Models |
Category | Output Signal Cosine, Sine |
Manufacturer NVE Corp/Sensor Products | Actuator Type External Magnet, Not Included |
Series | Resistance 1.25 MOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 124°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 6-WDFN Exposed Pad |
Output Wheatstone Bridge | Supplier Device Package 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 5 | 100,64800 Kč | 503,24 Kč |
| 10 | 96,39400 Kč | 963,94 Kč |
| 25 | 91,31360 Kč | 2 282,84 Kč |
| 50 | 87,85180 Kč | 4 392,59 Kč |
| 100 | 84,67750 Kč | 8 467,75 Kč |
| 500 | 78,28738 Kč | 39 143,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,90651 Kč | 75 906,51 Kč |
| 2 000 | 73,72263 Kč | 147 445,26 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |


