
AAH004-00E | |
---|---|
DigiKey Part Number | 391-1051-5-ND |
Manufacturer | |
Manufacturer Product Number | AAH004-00E |
Description | SENSOR MR WHEAT BRDG 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AAH004-00E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.15mT ~ 0.75mT | |
Voltage - Supply | 1V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,68000 Kč | 147,68 Kč |
5 | 133,22800 Kč | 666,14 Kč |
10 | 127,81300 Kč | 1 278,13 Kč |
25 | 121,34720 Kč | 3 033,68 Kč |
50 | 116,93540 Kč | 5 846,77 Kč |
100 | 112,88820 Kč | 11 288,82 Kč |
500 | 104,74116 Kč | 52 370,58 Kč |
1 000 | 101,70539 Kč | 101 705,39 Kč |
Unit Price without VAT: | 147,68000 Kč |
---|---|
Unit Price with VAT: | 178,69280 Kč |