
ILDC11-01 | |
|---|---|
DigiKey Part Number | 390-ILDC11-01-ND |
Manufacturer | |
Manufacturer Product Number | ILDC11-01 |
Description | EVAL BOARD FOR ILDC11 ILDC1115E |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ILDC11, ILDC11-15E - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 250mW | |
Voltage - Output | 3.3V | |
Current - Output | 80mA | |
Voltage - Input | 3.3V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 113MHz | |
Contents | Board(s) | |
Utilized IC / Part | ILDC11, ILDC11-15E | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,92000 Kč | 1 001,92 Kč |
| Unit Price without VAT: | 1 001,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,32320 Kč |


