General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 717T-3E

DigiKey Part Number
390-IL717T-3E-ND
Manufacturer
Manufacturer Product Number
IL 717T-3E
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 717T-3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 000118,81760 Kč118 817,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,81760 Kč
Unit Price with VAT:143,76930 Kč