General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 715-1E

DigiKey Part Number
390-IL715-1E-ND
Manufacturer
Manufacturer Product Number
IL 715-1E
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 715-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 571
Factory Stock: 18 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1191,71000 Kč191,71 Kč
10148,93900 Kč1 489,39 Kč
25138,25080 Kč3 456,27 Kč
100126,50670 Kč12 650,67 Kč
300119,95597 Kč35 986,79 Kč
500117,53378 Kč58 766,89 Kč
1 000114,75785 Kč114 757,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,71000 Kč
Unit Price with VAT:231,96910 Kč