
IL 712-2E | |
|---|---|
DigiKey Part Number | 390-IL712-2E-ND |
Manufacturer | |
Manufacturer Product Number | IL 712-2E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL 712-2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 115,30000 Kč | 1 153,00 Kč |
| 48 | 101,82708 Kč | 4 887,70 Kč |
| 144 | 95,35569 Kč | 13 731,22 Kč |
| 288 | 92,18924 Kč | 26 550,50 Kč |
| 528 | 89,88297 Kč | 47 458,21 Kč |
| 1 008 | 87,81935 Kč | 88 521,90 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |


