
IL 711T-2E | |
|---|---|
DigiKey Part Number | 390-IL711T-2E-ND |
Manufacturer | |
Manufacturer Product Number | IL 711T-2E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL 711T-2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,18683 Kč | 90 186,83 Kč |
| Unit Price without VAT: | 90,18683 Kč |
|---|---|
| Unit Price with VAT: | 109,12606 Kč |



