CAN, RS485 Digital Isolator 1000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 711S-1ETR7

DigiKey Part Number
390-IL711S-1ETR7TR-ND - Tape & Reel (TR)
390-IL711S-1ETR7CT-ND - Cut Tape (CT)
390-IL711S-1ETR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL 711S-1ETR7
Description
DGTL ISO 1KV 2CH CAN 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CAN, RS485 Digital Isolator 1000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
CAN, RS485
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10124,95900 Kč1 249,59 Kč
25115,76600 Kč2 894,15 Kč
100105,65980 Kč10 565,98 Kč
250102,80620 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00095,54468 Kč95 544,68 Kč
2 00093,57717 Kč187 154,34 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč