IL 711-1E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 4 439
Unit Price: 151,61000 Kč
Datasheet
General Purpose Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 711-1E

DigiKey Part Number
390-IL711-1E-ND
Manufacturer
Manufacturer Product Number
IL 711-1E
Description
DGTL ISOLTR 1KV 2CH GP 8-TSSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 711-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22 300
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes