
IL 710S-1E | |
|---|---|
DigiKey Part Number  | 390-IL710S-1E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IL 710S-1E  | 
Description  | DGTL ISOLTR 2.5KV 1CH GP 8-TSSOP  | 
Customer Reference  | |
Detailed Description  | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IL 710S-1E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | GMR (Giant Magnetoresistive)  | |
Type  | General Purpose  | |
Isolated Power  | No  | |
Number of Channels  | 1  | |
Inputs - Side 1/Side 2  | 1/0  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 2500Vrms  | |
Common Mode Transient Immunity (Min)  | 100kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 15ns, 15ns  | |
Pulse Width Distortion (Max)  | 3ns  | |
Rise / Fall Time (Typ)  | 1ns, 1ns  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-MSOP  | |
Base Product Number  | 


