
IL 710-2E | |
|---|---|
DigiKey Part Number | 390-IL710-2E-ND |
Manufacturer | |
Manufacturer Product Number | IL 710-2E |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL 710-2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 50 | 63,78780 Kč | 3 189,39 Kč |
| 100 | 60,90470 Kč | 6 090,47 Kč |
| 250 | 57,86124 Kč | 14 465,31 Kč |
| 500 | 56,02602 Kč | 28 013,01 Kč |
| 1 000 | 54,51564 Kč | 54 515,64 Kč |
| 2 500 | 52,92092 Kč | 132 302,30 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



