AA007-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 611-1ETR7

DigiKey Part Number
390-IL611-1ETR7TR-ND - Tape & Reel (TR)
390-IL611-1ETR7CT-ND - Cut Tape (CT)
390-IL611-1ETR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL 611-1ETR7
Description
DGTL ISO 2.5KV 2CH CAN 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CAN, I2C, RS232, RS422, RS485, SPI Digital Isolator 2500Vrms 2 Channel 40Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
CAN, I2C, RS232, RS422, RS485, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 194
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,56000 Kč149,56 Kč
10135,06200 Kč1 350,62 Kč
25128,78760 Kč3 219,69 Kč
100111,82590 Kč11 182,59 Kč
250106,79956 Kč26 699,89 Kč
50097,37608 Kč48 688,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,58767 Kč83 587,67 Kč
2 00081,83576 Kč163 671,52 Kč
Manufacturers Standard Package
Unit Price without VAT:149,56000 Kč
Unit Price with VAT:180,96760 Kč