General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 610-2E

DigiKey Part Number
390-IL610-2E-ND
Manufacturer
Manufacturer Product Number
IL 610-2E
Description
DGTL ISOLTR 2.5KV 1CH GP 8-DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
IL 610-2E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,09400 Kč730,94 Kč
5063,78780 Kč3 189,39 Kč
10060,90260 Kč6 090,26 Kč
25057,85872 Kč14 464,68 Kč
50056,02392 Kč28 011,96 Kč
1 00054,51375 Kč54 513,75 Kč
2 50052,91916 Kč132 297,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč