
IL 511-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL511-1ETR7TR-ND - Tape & Reel (TR) 390-IL511-1ETR7CT-ND - Cut Tape (CT) 390-IL511-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 511-1ETR7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 2Mbps 30kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 Kč | 143,98 Kč |
| 10 | 110,93400 Kč | 1 109,34 Kč |
| 25 | 102,66520 Kč | 2 566,63 Kč |
| 100 | 93,57150 Kč | 9 357,15 Kč |
| 250 | 89,23516 Kč | 22 308,79 Kč |
| 500 | 86,62118 Kč | 43 310,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,47049 Kč | 84 470,49 Kč |
| 2 000 | 82,70008 Kč | 165 400,16 Kč |
| Unit Price without VAT: | 143,98000 Kč |
|---|---|
| Unit Price with VAT: | 174,21580 Kč |



