IL 422 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 5 083
Unit Price: 291,12000 Kč
Datasheet
16-SOIC Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 422

DigiKey Part Number
390-IL422-ND
Manufacturer
Manufacturer Product Number
IL 422
Description
DG ISO 2.5KV 3CH RS422 16-SOIC
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 25Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
RS422, RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
8ns, 8ns
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 5 500
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.