RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 3185E

DigiKey Part Number
390-IL3185E-ND
Manufacturer
Manufacturer Product Number
IL 3185E
Description
DG ISO 2.5KV 2CH RS422 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 3185E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
RS422, RS485
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 12 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,46200 Kč1 014,62 Kč
5089,13660 Kč4 456,83 Kč
10085,31700 Kč8 531,70 Kč
25081,28324 Kč20 320,81 Kč
50078,85252 Kč39 426,26 Kč
1 00076,85163 Kč76 851,63 Kč
2 50074,73936 Kč186 848,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč