Magnetoresistive Sensor Single Axis 4-ULLGA (1.1x1.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT025-14E

DigiKey Part Number
390-ALT025-14E-ND
Manufacturer
Manufacturer Product Number
ALT025-14E
Description
SEN MR WHEATSTONE BRIDGE 4-ULLGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 4-ULLGA (1.1x1.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Isolation Products
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
Wheatstone Bridge
Sensing Range
±10mT
Voltage - Supply
10V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
350kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
4-ULLGA (1.1x1.1)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 302
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000126,51345 Kč126 513,45 Kč
Unit Price without VAT:126,51345 Kč
Unit Price with VAT:153,08127 Kč