Digital Isolator Channel CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610A-1ETR7

DigiKey Part Number
390-610A-1ETR7TR-ND - Tape & Reel (TR)
390-610A-1ETR7CT-ND - Cut Tape (CT)
390-610A-1ETR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
610A-1ETR7
Description
DIGITAL ISOLATOR 8-TSSOP/8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Isolator Channel CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1067,42500 Kč674,25 Kč
2562,00280 Kč1 550,07 Kč
10056,04580 Kč5 604,58 Kč
25053,20556 Kč13 301,39 Kč
50053,00946 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,08485 Kč50 084,85 Kč
2 00048,92534 Kč97 850,68 Kč
3 00048,34461 Kč145 033,83 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč