Similar
Similar

W78E516DPG | |
|---|---|
DigiKey Part Number | W78E516DPG-ND |
Manufacturer | |
Manufacturer Product Number | W78E516DPG |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8052 W78 Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | W78E516DPG Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8052 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Peripherals POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S52-24JU | Microchip Technology | 0 | AT89S52-24JU-ND | 79,58000 Kč | Similar |
| AT89S52-24JUR | Microchip Technology | 275 | 150-AT89S52-24JURCT-ND | 109,19000 Kč | Similar |


