
NUC980DK63YC | |
|---|---|
DigiKey Part Number | 816-NUC980DK63YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC980DK63YC |
Description | IC MPU 300MHZ 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 300MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Additional Interfaces | CANbus, DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, LINbus, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,16000 Kč | 257,16 Kč |
| 10 | 213,07400 Kč | 2 130,74 Kč |
| 90 | 182,66511 Kč | 16 439,86 Kč |
| 180 | 175,64311 Kč | 31 615,76 Kč |
| 270 | 172,05174 Kč | 46 453,97 Kč |
| 540 | 166,71539 Kč | 90 026,31 Kč |
| 1 080 | 162,28449 Kč | 175 267,25 Kč |
| Unit Price without VAT: | 257,16000 Kč |
|---|---|
| Unit Price with VAT: | 311,16360 Kč |







