
NUC123SD4AN0 | |
|---|---|
DigiKey Part Number | NUC123SD4AN0-ND |
Manufacturer | |
Manufacturer Product Number | NUC123SD4AN0 |
Description | IC MCU 32BIT 68KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC123 Microcontroller IC 32-Bit 72MHz 68KB (68K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 34,60480 Kč | 865,12 Kč |
| 100 | 30,95530 Kč | 3 095,53 Kč |
| 250 | 28,93020 Kč | 7 232,55 Kč |
| 500 | 27,61656 Kč | 13 808,28 Kč |
| 1 000 | 26,48604 Kč | 26 486,04 Kč |
| 2 500 | 25,25068 Kč | 63 126,70 Kč |
| 5 000 | 24,49072 Kč | 122 453,60 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



