
NUC100LE3DN | |
|---|---|
DigiKey Part Number | NUC100LE3DN-ND |
Manufacturer | |
Manufacturer Product Number | NUC100LE3DN |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC100 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 83,67200 Kč | 836,72 Kč |
| 25 | 77,67440 Kč | 1 941,86 Kč |
| 100 | 69,98270 Kč | 6 998,27 Kč |
| 250 | 65,89588 Kč | 16 473,97 Kč |
| 500 | 63,31188 Kč | 31 655,94 Kč |
| 1 000 | 61,12747 Kč | 61 127,47 Kč |
| 2 500 | 58,78148 Kč | 146 953,70 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |



