ARM® Cortex®-M0 NuMicro™ NUC100 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC100LD2BN

DigiKey Part Number
NUC100LD2BN-ND
Manufacturer
Manufacturer Product Number
NUC100LD2BN
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ NUC100 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,22000 Kč88,22 Kč
1073,49500 Kč734,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,22000 Kč
Unit Price with VAT:106,74620 Kč