
NU-ISDMINUSB | |
|---|---|
DigiKey Part Number | 816-NU-ISDMINUSB-ND |
Manufacturer | |
Manufacturer Product Number | NU-ISDMINUSB |
Description | USB IN-CIRCUIT PROGRAMMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ISD ChipCorder Boards ChipCorder® Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | ISD ChipCorder Boards | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 485,05353 Kč | 8 245,91 Kč |
| Unit Price without VAT: | 485,05353 Kč |
|---|---|
| Unit Price with VAT: | 586,91477 Kč |





