M251SD2AE NuMaker NuMicro® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK-M251SD

DigiKey Part Number
816-NK-M251SD-ND
Manufacturer
Manufacturer Product Number
NK-M251SD
Description
NUMAKER -M251SD EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M251SD2AE NuMaker NuMicro® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M23
Platform
Utilized IC / Part
M251SD2AE
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1422,69000 Kč422,69 Kč
Manufacturers Standard Package
Unit Price without VAT:422,69000 Kč
Unit Price with VAT:511,45490 Kč