
NK-M032KG | |
|---|---|
DigiKey Part Number | 816-NK-M032KG-ND |
Manufacturer | |
Manufacturer Product Number | NK-M032KG |
Description | NUMAKER-M032KG EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M032KG8AE NuMaker NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | M032KG8AE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |

