Audio Interface I2S, PCM 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU88L25YGB

DigiKey Part Number
NAU88L25YGB-ND
Manufacturer
Manufacturer Product Number
NAU88L25YGB
Description
IC AUDIO CODEC STEREO 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Interface I2S, PCM 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NAU88L25YGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
101 / 113
Manufacturer
Nuvoton Technology Corporation
Voltage - Supply, Analog
1.6V ~ 2V
Packaging
Tray
Voltage - Supply, Digital
1.1V ~ 1.98V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2S, PCM
Package / Case
32-WFQFN Exposed Pad
Number of ADCs / DACs
2 / 2
Supplier Device Package
32-QFN (5x5)
Sigma Delta
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,78300 Kč307,83 Kč
2528,05320 Kč701,33 Kč
10025,03590 Kč2 503,59 Kč
49022,75327 Kč11 149,10 Kč
98022,03568 Kč21 594,97 Kč
1 47021,67637 Kč31 864,26 Kč
2 94021,14941 Kč62 179,27 Kč
5 39020,76558 Kč111 926,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč