
NAU8814YG | |
|---|---|
DigiKey Part Number | NAU8814YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8814YG |
Description | IC AUDIO CODEC MONO 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 21,60373 Kč | 10 585,83 Kč |
| Unit Price without VAT: | 21,60373 Kč |
|---|---|
| Unit Price with VAT: | 26,14051 Kč |



