Audio Interface 24 b I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b I2S 28-SSOP
NAU8812RG

NAU8812RG

DigiKey Part Number
NAU8812RG-ND
Manufacturer
Manufacturer Product Number
NAU8812RG
Description
IC CODEC VOICE TELEPHONY 28SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2S 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
Yes
Manufacturer
Nuvoton Technology Corporation
S/N Ratio, ADCs / DACs (db) Typ
91 / 93
Series
Voltage - Supply, Analog
2.5V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
1.71V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2S
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SSOP
Number of ADCs / DACs
1 / 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
43219,56799 Kč8 453,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,56799 Kč
Unit Price with VAT:23,67727 Kč