
NAU7802SGI TR | |
|---|---|
DigiKey Part Number | NAU7802SGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NAU7802SGI TR |
Description | IC ADC 24BIT 16-SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,60960 Kč | 44 024,00 Kč |
| 5 000 | 16,66758 Kč | 83 337,90 Kč |
| 7 500 | 16,19248 Kč | 121 443,60 Kč |
| 12 500 | 15,74850 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 17,60960 Kč |
|---|---|
| Unit Price with VAT: | 21,30762 Kč |




