ARM® Cortex®-M0 NuMicro™ Nano130 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANO130SE3BN

DigiKey Part Number
NANO130SE3BN-ND
Manufacturer
Manufacturer Product Number
NANO130SE3BN
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ Nano130 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
47
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M0
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
42MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1063,16200 Kč631,62 Kč
2558,58440 Kč1 464,61 Kč
10052,62310 Kč5 262,31 Kč
25049,40996 Kč12 352,49 Kč
50047,36056 Kč23 680,28 Kč
1 00045,61857 Kč45 618,57 Kč
2 50043,73674 Kč109 341,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč