ARM® Cortex®-M0 NuMicro™ Nano130 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANO130KE3BN

DigiKey Part Number
NANO130KE3BN-ND
Manufacturer
Manufacturer Product Number
NANO130KE3BN
Description
IC MCU 32BIT 128KB FLASH 128LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ Nano130 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
42MHz
Supplier Device Package
128-LQFP (14x14)
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Package / Case
128-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
86
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1074,48000 Kč744,80 Kč
9062,66033 Kč5 639,43 Kč
18059,73467 Kč10 752,24 Kč
27058,20722 Kč15 715,95 Kč
54055,89822 Kč30 185,04 Kč
1 08053,94464 Kč58 260,21 Kč
2 52051,98488 Kč131 001,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč