
NANO110KE3BN | |
|---|---|
DigiKey Part Number | NANO110KE3BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO110KE3BN |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano110 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 42MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 90 | 62,66033 Kč | 5 639,43 Kč |
| 180 | 59,73467 Kč | 10 752,24 Kč |
| 270 | 58,20722 Kč | 15 715,95 Kč |
| 540 | 55,89822 Kč | 30 185,04 Kč |
| 1 080 | 53,94464 Kč | 58 260,21 Kč |
| 2 520 | 51,98488 Kč | 131 001,90 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |



