ARM® Cortex®-M0 NuMicro™ Nano100 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANO100SE3BN

DigiKey Part Number
NANO100SE3BN-ND
Manufacturer
Manufacturer Product Number
NANO100SE3BN
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ Nano100 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
42MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1057,43000 Kč574,30 Kč
2553,25080 Kč1 331,27 Kč
10047,79140 Kč4 779,14 Kč
25044,83408 Kč11 208,52 Kč
50042,94216 Kč21 471,08 Kč
1 00041,32973 Kč41 329,73 Kč
2 50039,58501 Kč98 962,52 Kč
5 00038,52033 Kč192 601,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč