
NANO100KE3BN | |
|---|---|
DigiKey Part Number | NANO100KE3BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO100KE3BN |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano100 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 42MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 90 | 53,02933 Kč | 4 772,64 Kč |
| 180 | 50,49433 Kč | 9 088,98 Kč |
| 270 | 49,16644 Kč | 13 274,94 Kč |
| 540 | 47,15256 Kč | 25 462,38 Kč |
| 1 080 | 45,44279 Kč | 49 078,21 Kč |
| 2 520 | 43,72250 Kč | 110 180,70 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




