
N9H30F63IEC | |
|---|---|
DigiKey Part Number | 816-N9H30F63IEC-ND |
Manufacturer | |
Manufacturer Product Number | N9H30F63IEC |
Description | IC MPU 300MHZ 216LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 300MHz 216-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, LVDDR, SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 216-LQFP | |
Supplier Device Package | 216-LQFP (24x24) | |
Additional Interfaces | CANbus, DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, LINbus, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 228,29000 Kč | 2 282,90 Kč |
| 40 | 206,19500 Kč | 8 247,80 Kč |
| 120 | 192,53417 Kč | 23 104,10 Kč |
| 280 | 184,14271 Kč | 51 559,96 Kč |
| 520 | 179,05883 Kč | 93 110,59 Kč |
| 1 000 | 174,53118 Kč | 174 531,18 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |


