
MS51EC0AE | |
|---|---|
DigiKey Part Number | 816-MS51EC0AE-ND |
Manufacturer | |
Manufacturer Product Number | MS51EC0AE |
Description | IC MCU 8BIT 32KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MS51EC0AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 15x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 50 | 15,03880 Kč | 751,94 Kč |
| 100 | 14,20720 Kč | 1 420,72 Kč |
| 250 | 13,20860 Kč | 3 302,15 Kč |
| 500 | 12,54210 Kč | 6 271,05 Kč |
| 1 000 | 11,95689 Kč | 11 956,89 Kč |
| 2 500 | 11,30373 Kč | 28 259,33 Kč |
| 5 000 | 10,89498 Kč | 54 474,90 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

