
MS51BA9AE | |
|---|---|
DigiKey Part Number | 816-MS51BA9AE-ND |
Manufacturer | |
Manufacturer Product Number | MS51BA9AE |
Description | IC MCU 8BIT 8KB FLASH 10MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MS51BA9AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 4x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 80 | 10,29425 Kč | 823,54 Kč |
| 160 | 9,72600 Kč | 1 556,16 Kč |
| 320 | 9,20303 Kč | 2 944,97 Kč |
| 560 | 8,81879 Kč | 4 938,52 Kč |
| 1 040 | 8,43574 Kč | 8 773,17 Kč |
| 2 560 | 7,95693 Kč | 20 369,74 Kč |
| 5 040 | 7,65540 Kč | 38 583,22 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


