8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML51PC0AE

DigiKey Part Number
816-ML51PC0AE-ND
Manufacturer
Manufacturer Product Number
ML51PC0AE
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50018,20568 Kč9 102,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,20568 Kč
Unit Price with VAT:22,02887 Kč