8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML51OB9AE

DigiKey Part Number
816-ML51OB9AE-ND
Manufacturer
Manufacturer Product Number
ML51OB9AE
Description
IC MCU 8BIT 16KB FLASH 20SOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-SOP
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,13400 Kč171,34 Kč
3815,38368 Kč584,58 Kč
11414,05579 Kč1 602,36 Kč
26613,14508 Kč3 496,59 Kč
53212,48671 Kč6 642,93 Kč
1 02611,93673 Kč12 247,08 Kč
2 50811,30175 Kč28 344,79 Kč
5 01610,89322 Kč54 640,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč