48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML51LD1AE

DigiKey Part Number
816-ML51LD1AE-ND
Manufacturer
Manufacturer Product Number
ML51LD1AE
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVR, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50021,86296 Kč10 931,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,86296 Kč
Unit Price with VAT:26,45418 Kč