
ML51FB9AE | |
|---|---|
DigiKey Part Number | 816-ML51FB9AE-ND |
Manufacturer | |
Manufacturer Product Number | ML51FB9AE |
Description | IC MCU 8BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ML51FB9AE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 6x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 74 | 14,56243 Kč | 1 077,62 Kč |
| 148 | 13,76365 Kč | 2 037,02 Kč |
| 296 | 13,03861 Kč | 3 859,43 Kč |
| 518 | 12,51042 Kč | 6 480,40 Kč |
| 1 036 | 11,92913 Kč | 12 358,58 Kč |
| 2 516 | 11,29969 Kč | 28 430,02 Kč |
| 5 032 | 10,89154 Kč | 54 806,23 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

