8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML51BB9AE

DigiKey Part Number
816-ML51BB9AE-ND
Manufacturer
Manufacturer Product Number
ML51BB9AE
Description
IC MCU 8BIT 16KB FLASH 10MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 2x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
10-MSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Peripherals
Brown-out Detect/Reset, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 286
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,95100 Kč149,51 Kč
8012,63813 Kč1 011,05 Kč
16011,94394 Kč1 911,03 Kč
32011,31138 Kč3 619,64 Kč
56010,84921 Kč6 075,56 Kč
1 04010,39118 Kč10 806,83 Kč
2 5609,82198 Kč25 144,27 Kč
5 0409,46539 Kč47 705,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč