
M487SIDAE | |
|---|---|
DigiKey Part Number | M487SIDAE-ND |
Manufacturer | |
Manufacturer Product Number | M487SIDAE |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | M487SIDAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 192MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (7x7) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 110,74300 Kč | 1 107,43 Kč |
| 25 | 102,90680 Kč | 2 572,67 Kč |
| 100 | 93,02530 Kč | 9 302,53 Kč |
| 250 | 87,84220 Kč | 21 960,55 Kč |
| 500 | 84,58792 Kč | 42 293,96 Kč |
| 1 000 | 81,85125 Kč | 81 851,25 Kč |
| 2 500 | 78,92619 Kč | 197 315,48 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

