ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 2.56MB (2.56M x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M487KMCAN

DigiKey Part Number
816-M487KMCAN-ND
Manufacturer
Manufacturer Product Number
M487KMCAN
Description
IC MCU 32BT 2.56MB FLASH 128LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 2.56MB (2.56M x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
M487KMCAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
192MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10145,49500 Kč1 454,95 Kč
90123,67356 Kč11 130,62 Kč
180118,50456 Kč21 330,82 Kč
270115,84130 Kč31 277,15 Kč
540111,86063 Kč60 404,74 Kč
1 080108,53303 Kč117 215,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč